
Red PVC insulated interconnection device featuring brass body with gold finish. This device connects two plugs, offering a 5A current rating and 3kV voltage rating. It includes a 24-inch lead of 20AWG stranded wire, operating from -131°C to 55°C. RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics P-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics P-24-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.01inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics P-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.