Test Connectors, Probes & Testleads UHF 50 OHM RG58C
Pomona Electronics UHF-C-48 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.