
SOLENOID PULL INTERMITTENT 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pontiac Coil F0414A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pontiac Coil F0414A technical specifications.
| DC Resistance (DCR) | 68R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 8.5W |
| Mount | Chassis Mount |
| Series | L-22 |
| Termination | Quick Connect |
| Thickness | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0414A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
