Sign in to ask questions about the Portasol SPT-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Portasol SPT-5 technical specifications.
| Height | 0.75inch |
| Length | 6.5inch |
| Weight | 0.02lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Portasol SPT-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
