The 20DAM10D2U-K is a high-performance captive miniature linear actuator from Portescap's 20DAM-K series. This 20mm frame size can stack stepper motor features a built-in lead screw that converts rotary motion into linear motion. It is designed for long life with a ball bearing construction and is maintenance-free. It provides a holding force of 20.9 N (75 oz) and a stroke length of 15 mm (0.59 in). The motor features a unipolar winding configuration with a nominal voltage of 12 VDC and is digitally controlled for precision applications such as medical pipettes, damper actuation, and laboratory automation.
Checking distributor stock and pricing after the page loads.
| Motor Diameter | 20.5mm |
| Nominal Voltage | 12VDC |
| Rated Current per Phase | 0.14A |
| Resistance per Phase | 115.2Ohms |
| Inductance per Phase | 20.3mH |
| Steps per Revolution | 24Steps |
| Step Angle | 15degrees |
| Stroke Length | 15mm |
| Linear Travel per Step | 0.0254mm |
| Holding Force (Energized) | 20.9N |
| Holding Force (Unenergized) | 20.9N |
| Operating Temperature Range | -20 to +70°C |
| Weight | 25g |
| Leadwire | #28AWG |
| RoHS | Compliant |