The 22V 28 208E 201 is a high-performance Athlonix brush DC motor featuring a coreless design with an Alnico magnet. It provides high power density and efficiency in a 22mm diameter frame. This specific configuration includes a specialized commutation system and is typically paired with a Portescap gearbox for high-torque applications. Its design is optimized for continuous operation and long life in medical and industrial automation environments.
Portescap 22V 28 208E 201 technical specifications.
| Diameter | 22mm |
| Magnet Type | Alnico |
| Motor Type | Coreless Brush DC |
| Commutation | Precious Metal |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.