Sign in to ask questions about the Portescap 42M048C1B-R16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Portescap 42M048C1B-R16 technical specifications.
| Coil Resistance | 9.1R |
| Coil Type | Bipolar |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 42M-R |
| Termination | Wire Leads |
| Weight | 0.688lb |
| RoHS | Compliant |
Download the complete datasheet for Portescap 42M048C1B-R16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.