D Subminiature Connector, 13 Contact(s), Female, Crimp/Solder Terminal,
Positronic CBD13W6F2000X technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.