The CBD17W2M93S0T20/AA-14 is a D-Subminiature connector with a straight body orientation and 2 power/signal contacts. It features a crimp termination method and operates within a temperature range of -55°C to 125°C. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 300VAC.
Positronic CBD17W2M93S0T20/AA-14 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 53.04 |
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 2Power/15Signal |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBD17W2M93S0T20/AA-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.