D Subminiature Connector, 8 Contact(s), Female, ROHS COMPLIANT
Positronic CBD8W8F00000/AA technical specifications.
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic CBD8W8F00000/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.