
Positronic CBM21WA4S65S60T6S technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 69.32 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 13.3 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 4Coaxial/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBM21WA4S65S60T6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.