
Positronic CBM24W7M57R80TS/AA technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 66.7 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 7Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic CBM24W7M57R80TS/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.