Conn High Density D-Sub F 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
Positronic DD26F3S600X/AA14 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic DD26F3S600X/AA14 to view detailed technical specifications.
No datasheet is available for this part.