The DD26M1000C is a high-density D-Sub connector with 26 male contacts, suitable for cable mounting. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |