The Positronic DD26S4R7000 is a high-density D-sub connector with 26 contacts, a right-angle body orientation, and a terminal pitch of 1.2mm. It features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. The connector is designed for through-hole mounting and has a maximum voltage rating of 300VAC. It is suitable for high-density applications and is available in a right-angle configuration.
Positronic DD26S4R7000 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.