D-Subminiature Straight Through Hole
Positronic HDC25F3S0T0/AA technical specifications.
| Type | D-Subminiature |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.