The LSP3K1F0001 is a cable mount wire housing from Positronic, designed for crimp termination. It features six contacts arranged in two rows and a straight body orientation. The housing is rated for operation between -55°C and 125°C. It is suitable for use in applications requiring cable mounting.
Positronic LSP3K1F0001 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.