The Positronic LSP3K1M0001 is a 6-contact crimp wire housing with a male gender and straight body orientation. It is designed for use in applications where a secure and reliable connection is required. The housing is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. The crimp termination method allows for easy and secure connection to wires. This wire housing is part of the Positronic product line, a well-established manufacturer of connectors and interconnects.
Positronic LSP3K1M0001 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.