9-contact female D-Subminiature receptacle connector featuring solder termination. This I/O connector offers a standard density configuration for reliable interconnectivity. Designed for solder cup connections, it ensures secure and robust electrical pathways.
Positronic M24308/1-1F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.