Standard D-Subminiature Receptacle, featuring 25 female contacts with crimp termination. This I/O connector is designed for reliable interconnectivity.
Positronic M24308/2-3F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/2-3F to view detailed technical specifications.
No datasheet is available for this part.