Connector D-Sub Electrical Nonenvironmental Miniature Polarized Shell
Sign in to ask questions about the Positronic M24308/23-10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Positronic M24308/23-10F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/23-10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.