D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
Positronic M24308/23-26P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/23-26P to view detailed technical specifications.
No datasheet is available for this part.