D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 78 |
| Contact Gender | FEMALE |
| Number Of PCB Rows | 4 |
| Mating Contact Row Spacing | 0.041 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |