
Straight signal pin contact for cable mounting, featuring a crimp termination method. Designed for 22-28 AWG wire, this component offers a maximum current rating of 7.5 A and operates within a temperature range of -55 °C to 125 °C. Its dimensions include a product length of 13.49 mm, depth of 1.19 mm, and height of 1.19 mm.
Positronic M39029/58-360 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 13.49 |
| Product Depth (mm) | 1.19 |
| Product Height (mm) | 1.19 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 7.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 28198 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic M39029/58-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.