Female straight printed board mount power contacts designed for signal and power applications. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Positronic M39029/63-368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Positronic M39029/63-368 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic M39029/63-368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.