Contact M 16 Size Crimp ST Cable Mount 24-28AWG
Positronic MC124N-R/AA technical specifications.
| Contact Type | Signal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MC124N-R/AA to view detailed technical specifications.
No datasheet is available for this part.