
CONN D-Subminiature Connector F 9POS SOL THRU
Positronic MD9F50000 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | 28198 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MD9F50000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.