Positronic MDS4201D/AA technical specifications.
| Insulator Material | PTFE TEFLON |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic MDS4201D/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.