This 18-contact rectangular connector features a male gender and a 5mm pitch. It has three rows of contacts and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C. The connector is suitable for applications requiring high reliability and durability.
Positronic MMIP18F300A1 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MMIP18F300A1 to view detailed technical specifications.
No datasheet is available for this part.