The ODD104M300ES is a high-density D-Sub connector with 104 male contacts, suitable for applications requiring high current and voltage ratings. It features a straight body orientation and solder termination method. The connector is rated for operation between -55°C and 125°C. It is designed for through-hole mounting and is available from Positronic.
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | M |
| Number of Contacts | 104 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |