Conn High Density D-Sub M 104 POS 2.41mm Solder ST Thru-Hole 104 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | M |
| Number of Contacts | 104 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |