The ODD26F4R8N0X/AA14 connector is a high-density D-Sub connector with 26 contacts, featuring a right-angle body orientation and solder termination. It has a terminal pitch of 1.14mm and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC and a maximum current rating of 5A.
Positronic ODD26F4R8N0X/AA14 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD26F4R8N0X/AA14 to view detailed technical specifications.
No datasheet is available for this part.