The ODD26F5R7N0X/AA14 is a high-density D-Sub connector with 26 contacts, a right-angle body orientation, and a terminal pitch of 1.14mm. It features a solder termination method and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is designed for through-hole mounting and has a maximum current rating of 5A and a maximum voltage rating of 300VAC.
Positronic ODD26F5R7N0X/AA14 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD26F5R7N0X/AA14 to view detailed technical specifications.
No datasheet is available for this part.