D Type Connector, 26 Contact(s), Male, Crimp Terminal, Hole .112-.124, Receptacle
Positronic ODD26M0000Z/AA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ODD |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.