
This 62-contact cable mount housing has a straight body orientation and is rated for operation between -55C and 125C. It can withstand a maximum voltage of 300VAC and is designed for crimp termination. The housing features three rows of contacts and is suitable for use in a variety of applications.
Positronic ODD62F00LVLX/AA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Height (mm) | 16.51 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 62 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD62F00LVLX/AA to view detailed technical specifications.
No datasheet is available for this part.