The ODD78F5R7N0X/AA14 is a high-density D-Sub connector with 78 contacts, rated for 300VAC and 5A. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C.
Positronic ODD78F5R7N0X/AA14 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD78F5R7N0X/AA14 to view detailed technical specifications.
No datasheet is available for this part.