
Conn D-Subminiature PIN 78 POS 1.2mm Solder Cup ST Panel Mount 78 Terminal 1 Port
Positronic ODD78M0000Z technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 66.93 |
| Product Depth (mm) | 16.28 |
| Product Height (mm) | 15.37 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 78 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Housing Color | Black |
| Max Voltage Rating | 300VAC |
| Wire Size | 22-30AWG |
| Cage Code | 28198 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD78M0000Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.