This D-Subminiature connector features a glass filled polyester insulator and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a rated current of 5 amps. The connector is terminated with a crimp type and has a total of 78 contacts, all of which are male. It is part of the ODD series from Positronic and has a reliability rating of commercial.
Positronic ODD78M0000Z/AA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ODD |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.