Conn Power F 7Power/9Signal POS 5.05mm/2.7mm/4.2mm Solder ST Thru-Hole 16 Terminal 1 Port
Positronic PCIC16W7F300A1/AA technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 7Power/9Signal |
| Terminal Pitch | 5.05/2.7/4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Current Rating | 40/3A |
| Max Voltage Rating | 3000VAC/1000VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Rows | 2/3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PCIC16W7F300A1/AA to view detailed technical specifications.
No datasheet is available for this part.