Conn Power F 16/22 POS 4.2mm Solder RA Thru-Hole 38 Terminal 1 Port
Positronic PCIH47F400A1/AA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 47 |
| Contact Gender | FEMALE |
| Manufacturer Series | PCIH |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PCIH47F400A1/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.