This 47-position power connector features a right angle mounting style and operates within a temperature range of -55°C to 125°C. It has a dielectric withstanding voltage of 1000VDC and a contact finish termination of gold flash with a nickel barrier. The connector is made with glass filled polyester insulator material and has a commercial reliability rating.
Positronic PCIH47M400A1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VDC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PCIH47M400A1 to view detailed technical specifications.
No datasheet is available for this part.