Conn Power M (3/20)Power/24Signal POS Press Fit ST Thru-Hole 47 Terminal 1 Port
Positronic PCIH47M9300A1/AA technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PCIH47M9300A1/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.