This 3-contact crimp wire housing features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is designed for panel mount applications and has a maximum voltage rating of 600VAC. The housing is terminated using a crimp method, suitable for connecting wires to the contacts.
Positronic PLA03M1ST3120/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA03M1ST3120/AA to view detailed technical specifications.
No datasheet is available for this part.