This 6-contact crimp cable mount housing is designed for use in applications with a maximum operating temperature range of -55 to 125°C. It features a straight body orientation and is suitable for termination via crimp. The housing is rated for a maximum voltage of 600VAC. It is a type of housing used for connecting multiple wires together.
Positronic PLA06M7ST283C2 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA06M7ST283C2 to view detailed technical specifications.
No datasheet is available for this part.