This 6-contact wire housing features a crimp termination method and a straight body orientation. It is designed for panel mount applications and can operate within a temperature range of -55 to 125°C. The housing is rated for 600VAC and has a termination method of crimp. It is a type of housing with a single row of contacts and is used for connecting wires in various applications.
Positronic PLA06M8ST383A2 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA06M8ST383A2 to view detailed technical specifications.
No datasheet is available for this part.