This Positronic PLA08M0ST383A2/AA is an 8-contact crimp cable mount housing with a straight body orientation, designed for use in applications with operating temperatures ranging from -55°C to 125°C. It features a maximum voltage rating of 600VAC and is suitable for crimp termination. The housing is a type of wire housing and contact, used for connecting wires in various electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |