This 4-contact female crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. The termination method is crimp, making it suitable for secure connections.
Positronic PLAH04F0ST30A2/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.