This 4-contact female crimp wire housing is designed for panel mounting and can withstand a maximum operating temperature of 125°C and a maximum voltage rating of 600VAC. It has a straight body orientation and is suitable for crimp termination. The housing is rated for use in environments as low as -55°C. It is a type of housing used for connecting wires and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |