This 8-position rectangular crimp housing is designed for cable mount applications, with a maximum operating temperature range of -55 to 125°C. It features a straight body orientation and a crimp termination method. The housing is rated for 600VAC and is suitable for use in a variety of electrical applications. The housing has 2 rows of 8 contacts, making it a versatile option for connecting multiple wires. It is manufactured by Positronic and is part of the PLB08F0ST311A2/AA series.
Positronic PLB08F0ST311A2/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB08F0ST311A2/AA to view detailed technical specifications.
No datasheet is available for this part.