The PLB08F7ST311C1 is an 8-contact crimp wire housing from Positronic, designed for cable mounting applications. It features a female gender and straight body orientation. The housing is rated for operation between -55°C and 125°C, with a maximum voltage rating of 600VAC. The termination method is crimp, suitable for connecting wires to the housing.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |